Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1603
Order Code3391538
Also Known AsGTIN UPC EAN: 5060030667982
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPSD1603
Order Code3391538
Also Known AsGTIN UPC EAN: 5060030667982
Kit ContentsT6, T7, T8, T9, T10, T15
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Nickel Chrome Molybdenum alloy steel
- Satin chrome plated
- Black finish tips
- Overall length 150mm
- Blade length 50mm
- Sets: T6, T7, T8, T9, T10, T15
Contents
T6, T7, T8, T9, T10, T15
Technical Specifications
Kit Contents
T6, T7, T8, T9, T10, T15
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143