Print Page






Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No18992
Order Code3390526
Also Known AsGTIN UPC EAN: 5016529189923
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.940 |
5+ | € 51.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No18992
Order Code3390526
Also Known AsGTIN UPC EAN: 5016529189923
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LED Battery Operated Bathroom Mirror Light is a sleek and practical addition to your bathroom. Designed for easy installation without the need for wiring, this mirror light offers bright illumination, enhancing visibility and adding a modern touch to your space. Its IP44 rating ensures protection against water splashes, making it suitable for bathroom environments. The mirror light operates on batteries, providing flexibility in placement and eliminating the need for electrical connections. Its compact design allows for easy installation in various bathroom settings.
- Illuminated bathroom mirror with 12 integrated 6400k cool white LEDs
- Integrated on/off switch for easy use
- IP Rating: IP44, for use in wet zones 1, 2 and 3
- Lifespan: 25,000 hours
- Requires 3x AA batteries (not included)
- Dimensions (HxWxD): 350x400x30mm
Technical Specifications
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12