Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No18902
Order Code3377621
Also Known AsGTIN UPC EAN: 5016529189022
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No18902
Order Code3377621
Also Known AsGTIN UPC EAN: 5016529189022
Width120mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Heavy duty vandal resistant plastic and acrylic bulkhead light
- Durable and strong this light is resistant to most weather types and is great for use as an outdoor security light
- Requires 1x 60W Max. ES E27 GLS bulb
- Material: Acrylic and plastic
- Dimensions (WxHxD): 120x240x110mm
Technical Specifications
Width
120mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54