Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 716.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 716.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTC20F1045S1RC64BD2
Order Code4723266
Memory Density32GB
Memory Speed3.2GHz
Module Memory-
Module Form FactorDDR5 RDIMM
Memory ApplicationServer RDIMM
Memory Configuration4G x 4bit
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.1V
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
32GB
Module Memory
-
Memory Application
Server RDIMM
Supply Voltage Min
-
Supply Voltage Nom
1.1V
Operating Temperature Max
95°C
SVHC
No SVHC (21-Jan-2025)
Memory Speed
3.2GHz
Module Form Factor
DDR5 RDIMM
Memory Configuration
4G x 4bit
Supply Voltage Max
-
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001