Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
Product Overview
- Designed for heavy duty industrial and model applications
- Very robust unit boasts a powerful high quality motor (RE800) with scintered bronze bearings
- The metal gearbox incorporates ballrace bearings enabling high torque transfer
- The extended rear motor shaft can facillitate encoder installation
- 5167rpm Motor speed at 12V (no load)
- 15mm Shaft, 12mm diameter
- Ratio: 488:1
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6