Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMFA
Manufacturer Part No950D61
Order Code3390448
Supply Voltage VDC12V
Rotational Speed Max2100rpm
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 5 Pole motor (RE385, MC02111) with sintered bronze bearings
- 12mm Geared shaft, 6mm diameter
- Incorporated sleeved bearings enabling the high torque transfer
- Mounted on a 1mm thick steel plate bracket
- Ratio: 6:1
Technical Specifications
Supply Voltage VDC
12V
Rotational Speed Max
2100rpm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84121000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18