Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 5 Pole motor (RE385, MC02111) with sintered bronze bearings
- 12mm Geared shaft, 6mm diameter
- Incorporated sleeved bearings enabling the high torque transfer
- Mounted on a 1mm thick steel plate bracket
- Ratio: 6:1
- No load speed: 110rpm
- Nominal voltage: 12V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2