Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.770 |
5+ | € 19.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 45% More torque than the standard RE385 motor
- Considerable reduction in noise levels
- 5 Pole motor (RE385LN) with sintered bronze bearings
- 12mm Geared shaft, 5.5mm diameter
- 7300rpm Motor speed 12V (no load)
- Incorporated sleeved bearings enabling the high torque transfer
- Reduction RPM (no load): 729rpm
- Ratio: 11:1
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225