Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Designed for heavy duty industrial and model applications
- 33% More torque than the RE540/1 motor
- Considerable reduction in noise levels
- Single ratio 5-pole motor (RE540LN) with sintered bronze bearings
- 6000rpm Motor speed 12V (no load)
- 12mm Geared shaft 6mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Reduction R.P.M. (no load): 202rpm
- Ratio: 27:1
Technical Specifications
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84834090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37