Print Page
3002000006
Resin Sheet, 3D Printer, Translucent, 1.5 mm, LDPE
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMAYKU
Manufacturer Part No3002000006
Order Code4034870
Accessory TypeResin Sheet
For Use WithMayku 3D-Printer
Product Range-
Product Overview
- 20 pack 1.5mm resin sheets
- Translucent, milky-coloured sheets made of low-density polyethylene
- Designed specifically for making custom moulds for casting resin
- Used for prototyping, model-making and casting a world of other materials, heat shield
- Non-stick surface
- Durable long life moulds
- Food-safe
- Professional mould making
- Flexible for easy removal
- Recyclable
Technical Specifications
Accessory Type
Resin Sheet
Product Range
-
For Use With
Mayku 3D-Printer
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1