Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.390 |
5+ | € 15.980 |
10+ | € 15.570 |
25+ | € 15.150 |
50+ | € 13.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPS-551D-220VQ
Order Code4408715
Transducer FunctionAlarm
TonesSlow Pulse
Supply Voltage Min90V
Sound Pressure Level (SPL)95dB
Resonant Frequency0
Supply Voltage Max0
Operating Current Max0
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Lead Wire20AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range90V to 250V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
90V
Resonant Frequency
0
Operating Current Max
0
Drive Circuit
Internal
Lead Wire
20AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
Slow Pulse
Sound Pressure Level (SPL)
95dB
Supply Voltage Max
0
Transducer Mounting
Panel Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
90V to 250V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0743
Product traceability