Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 66.190 |
Price for:Each
Minimum: 6
Multiple: 6
€ 397.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
97 81 180 is a crimping plier for end sleeves (ferrules) with a front loading mechanism.
- Special tool steel, forged, oil-hardened material type
- Plastic coating handle type, polished surface finish
- Black atramentized other surface finish
- Trapezoidal crimp front profile
- 1 position crimping, rivet joint type
- 20 to 10 AWG, handles coated with non-slip plastic
- Ideal for work in confined areas, e.g. in narrow and deep switch boxes
- Dimension is 180 x 50 x 13mm
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209