Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 20
Order Code2802676
Also Known AsGTIN UPC EAN: 4003773052166
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 892.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 892.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 20
Order Code2802676
Also Known AsGTIN UPC EAN: 4003773052166
Kit Contents20 Pcs of Plier, Stripper, Dismantling Tool, Cutter, Wrench, Cable Shears, Screwdrivers
Product Range-
Plug Type-
Product Overview
00 21 20 is a tool case "Vision24" electric with 20 brand tools, partly VDE tested according to DIN EN/IEC 60900. Removable tool board with 15 tool pockets on the base side and six tool pockets as well as a clamp compartment (400mm wide) on the cover side, held by a push button.
- Tough ratchet hinges hold the lid open where necessary despite the deadweight of the tools
- Sturdy, ergonomic carrying handle, snaps into place at a 90° angle
- Two lockable steel flip locks protect the case contents from theft
- With circumferential double aluminium frame
- Heavy duty ABS material, black
- Cover and tool boards made from dirt-repellent PP twin-wall sheets
- External dimension (W x H x D): 480 x 380 x 180mm, internal dimension (W x H x D): 460 x 310 x 170mm
Contents
Screwdrivers (PH1, PH2, PZ1, PZ2, slotted 2.5mm, slotted 4mm slotted 5.5mm, slotted 6.5mm), Diagonal cutters, Cutting pliers, Universal stripping tool, Voltage detector, Self adjusting insulation stripper, Wrench pliers and wrench in single tool, cable knife, Cable shears with thin cutting edge, Combination pliers, Water pump pliers.
Technical Specifications
Kit Contents
20 Pcs of Plier, Stripper, Dismantling Tool, Cutter, Wrench, Cable Shears, Screwdrivers
Plug Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.93