Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8486DD-200
Order Code4645056
Product RangeN8486DD Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22,583.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22,583.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8486DD-200
Order Code4645056
Product RangeN8486DD Series
Test Frequency Range110GHz to 170GHz
Power Measuring Range-52dBm to +10dBm
Measurement Speed-
RF Connector TypeWaveguide Flange UG-387/U-M
Product RangeN8486DD Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
N8486DD-200 is a waveguide power sensor. It enables precise and direct waveguide measurements in the D-band frequency range using a WR-06 flange connector. Compatibles with Keysight N1913 / 14A EPM-Series and N1913 / 14B EPM-Series power meters. Delivers a complete frequency and power coverage for source power calibration measurements up to 170GHz. Supplies an extended dynamic range of -52 to +10dBm and a built-in erasable programmable read-only memory (EEPROM) that stores the calibration factors.
- Covers an extensive frequency range from 110 to 170GHz (D-band)
- Provides wider dynamic range from -52 to +10dBm
Technical Specifications
Test Frequency Range
110GHz to 170GHz
Measurement Speed
-
Product Range
N8486DD Series
Power Measuring Range
-52dBm to +10dBm
RF Connector Type
Waveguide Flange UG-387/U-M
SVHC
No SVHC (07-Nov-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2