Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT520V337M006ATE045
Order Code4735822
Product RangeT520 KO-CAP Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.690 |
10+ | € 0.910 |
50+ | € 0.876 |
100+ | € 0.841 |
500+ | € 0.725 |
1000+ | € 0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520V337M006ATE045
Order Code4735822
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.8mm
Ripple Current2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001