Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoJBB081-140-200
Order Code3762393
Also Known AsGTIN UPC EAN: 5038428044066
No Longer Manufactured
Product Information
ManufacturerJSP
Manufacturer Part NoJBB081-140-200
Order Code3762393
Also Known AsGTIN UPC EAN: 5038428044066
Height410mm
SVHCTo Be Advised
Product Overview
Triangular three sided with full 20cm diameter embossed emblem painted on all three sides.
- Specially designed hand grip to aid easy siting and collection
Technical Specifications
Height
410mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:86080000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.784