Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoANX060-230-000
Order Code4223320
Also Known AsGTIN UPC EAN: 5038428031974
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoANX060-230-000
Order Code4223320
Also Known AsGTIN UPC EAN: 5038428031974
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame Colour-
Safety Category-
SVHCTo Be Advised
Product Overview
200mm Polycarbonate visor for use with JSP MK7 and MK8 helmets.
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
-
Lens Style
-
Frame Colour
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5