Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOKARI
Manufacturer Part NoT30900
Order Code3391564
Also Known AsGTIN UPC EAN: 4011391309005
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOKARI
Manufacturer Part NoT30900
Order Code3391564
Also Known AsGTIN UPC EAN: 4011391309005
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithFlat and Round Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Stripper for round and flat cables
- Ideal for range of applications from building services to industrial use
- 2 Stripping notches with length stop for stripping conductors
- Working range:
- Round cables 4 – 15mm Ø
- Flat cables: max. 15mm width e.g. YDY, NYM-J
Technical Specifications
Stripping Capacity AWG
-
For Use With
Flat and Round Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07