Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM66D132HV01XTMA1
Order Code4748552
Also Known AsSP006037650,IM66D132HV01
4,990 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.050 |
| 10+ | € 0.854 |
| 50+ | € 0.738 |
| 100+ | € 0.693 |
| 250+ | € 0.648 |
| 500+ | € 0.605 |
| 1000+ | € 0.601 |
| 2500+ | € 0.596 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM66D132HV01XTMA1
Order Code4748552
Also Known AsSP006037650,IM66D132HV01
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.465V
Control InterfacePDM
Audio IC Case StyleTLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.6V to 3.465V
Audio IC Case Style
TLGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability