Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-120-341
Order Code3376374
Also Known AsGTIN UPC EAN: 0783250404131
21 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-120-341
Order Code3376374
Also Known AsGTIN UPC EAN: 0783250404131
Stripping Capacity AWG-
Stripping Capacity Metric0.75mm² to 6mm²
For Use WithWire
Product Range-
SVHCTo Be Advised
Product Overview
Professional quality stripper and cutter for metric wire. The tool has precision ground blades, assuring clean, accurate stripping. The model has a convenient loop-hole to simplify wire-looping for screw termination and is spring loaded to ensure automatic opening.
- T-Stripper (45-120M) is used for stripping and cutting 0.75, 1.0, 1.5, 4.0, 6.0mm wire sizes
- Form-ground, hardened, knife-type blades for accurate stripping
- Tough steel construction
- Built-in wire cutter and wire looping holes
- Plier nose for extra gripping strength
- Laser-etched wire gauge markings
- Spring-loaded automatic opening
- Corrosion-resistant, black oxide finish
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wire
SVHC
To Be Advised
Stripping Capacity Metric
0.75mm² to 6mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125