Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.970 |
5+ | € 20.550 |
10+ | € 20.130 |
20+ | € 19.710 |
Product Information
Product Overview
30-5025EU is an 80 pieces push in and Gen II lever wire connector kit. It is a cost-effective solution for joining solid, stranded or flexible conductors. The innovative levers open in the opposite direction of the insertion point and lock in position to avoid accidental loosening or pull out. Rated at 32A, this is reusable and can accommodate multiple wires of different types and sizes from 0.2mm² – 4.0mm² for solid and stranded plus 0.14mm² – 4.0mm² for flexible wires. It can reduce installation time by up to 50% compared to more traditional connection methods such as terminal blocks. It is the perfect replacement for crimped splices with 2, 3 and 4 port models rated at 32A. The SpliceLine® in-line wire connector provides a crimp free solderless butt splice accepting up to 4.0 mm² solid wire allowing one connector to do the job of multiple through crimps.
- Cable tie length is 622.3mm
Contents
10 x 32A 2 port Gen II lever wire connectors, 10 x 32A 3 port Gen II lever wire connectors, 5 x 32A 5 port Gen II lever wire connectors, 10 x 32A 2 port push in wire connectors, 10 x 32A 3 port push in wire connectors, 10 x 32A 4 port push in wire connectors, 10 x 24A 6 port push in wire connectors, 15 x 32A 2 port SpliceLine® wire connectors.
Technical Specifications
Wire Connectors
-
10x 2-3 Port, 5x 5 Port Gen II Lever, 10x 2-3-4-6 Port Push-In, 15x 2-Port SpliceLine Connectors
No SVHC (08-Jul-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate