Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550453
Order Code3401792
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550453
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 61.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550453
Order Code3401792
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550453
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangeHiFiBerry RPi HATs
Silicon Core Number-
Silicon Family Name-
Kit ContentsDigi+ I/O Board
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Digi+ I/O is an S/PDIF card for use with the Raspberry Pi. Utilizing the I2S sound point it connects directly to the CPU without the need for USB conversion.
- Features optical and electrical inputs and outputs
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
HiFiBerry RPi HATs
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Digi+ I/O Board
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02