Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550095
Order Code3401793
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550095
No Longer Manufactured
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550095
Order Code3401793
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550095
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangeHiFiBerry RPi HATs
Silicon Core Number-
Silicon Family Name-
Kit ContentsDigi+ Standard Board
Product Overview
The Digi+ is an S/PDIF output for use with the Raspberry Pi. Utilizing the I2S sound point it connects directly to the CPU without the need for USB conversion.
- Supports sample rates up to 192kHz/ 24bit
- TOSLink optical and electrical outputs
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Digi+ Standard Board
Core Architecture
-
Product Range
HiFiBerry RPi HATs
Silicon Family Name
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029