Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHG21-S-M20
Order Code3389567
Product RangeHelaguard Conduit Series
27 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.830 |
3+ | € 2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHG21-S-M20
Order Code3389567
Product RangeHelaguard Conduit Series
Conduit ConfigurationStraight
Trade Size-
Conduit Material-
Conduit ColourBlack
External Length44mm
IP / NEMA Rating-
Product RangeHelaguard Conduit Series
Product Overview
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Supplied with locknut
- Flammability: UL94 V2
- Operating temperature: -50℃ to +135℃
Technical Specifications
Conduit Configuration
Straight
Conduit Material
-
External Length
44mm
Product Range
Helaguard Conduit Series
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01