Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No055617
Order Code3404060
Product RangeHama Fancy
Also Known AsGTIN UPC EAN: 4007249556172
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No055617
Order Code3404060
Product RangeHama Fancy
Also Known AsGTIN UPC EAN: 4007249556172
Memory Capacity8GB
Product RangeHama Fancy
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Brushed aluminium construction
- LED Activity status indicator
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 8x20x68mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
8GB
SVHC
No SVHC (15-Jan-2018)
Product Range
Hama Fancy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268