Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGORILLA
Manufacturer Part No3044501
Order Code3532519
Also Known AsGTIN UPC EAN: 5704947001711
No Longer Stocked
Product Information
ManufacturerGORILLA
Manufacturer Part No3044501
Order Code3532519
Also Known AsGTIN UPC EAN: 5704947001711
Roll Length - Imperial26.2ft
Roll Length - Metric8m
Tape Width - Imperial1.88"
Tape Width - Metric48mm
Product Range-
Product Overview
With its Mossy Oak® Break Up Country™ pattern, Camo Gorilla Tape offers the clarity, depth and matt surface to meet your outdoor camouflage needs. Camo Gorilla Tape offers a UV and weather resistant shell. It’s ability to stick to smooth, rough and uneven surfaces makes it an ideal tape for applications in the field. Camo Gorilla Tape’s heavy-duty backing provides strength and durability, yet can still be torn by hand.
- Tough, strong and long lasting
- Designed to stick to rough surfaces including wood, stucco, plaster, brick, metal and more
- Can be used as a semi-permanent fix
- Strong reinforced backing
- Ideal for outdoor applications including tree stands, tent repairs, hide shelters as well as fishing equipment
- Colour: Camouflage
- Length: 8m
- Width: 48mm
Technical Specifications
Roll Length - Imperial
26.2ft
Tape Width - Imperial
1.88"
Product Range
-
Roll Length - Metric
8m
Tape Width - Metric
48mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195