Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoRGB-1050
Order Code3403237
Product RangeGame Max RGB Series
Also Known AsGTIN UPC EAN: 6931858766036
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoRGB-1050
Order Code3403237
Product RangeGame Max RGB Series
Also Known AsGTIN UPC EAN: 6931858766036
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs17Outputs
Output Power Max1050W
Output Voltage - Output 13.3VDC
Output Current - Output 125A
Output Voltage - Output 25VDC
Output Current - Output 225A
Output Voltage - Output 312VDC
Output Current - Output 382A
Output Voltage - Output 4-12V
Output Current - Output 40.5A
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeGame Max RGB Series
SVHCTo Be Advised
Product Overview
High performance modular power supply designed to enhance any PC gaming system. Featuring RGB illuminated fan, logo and side lights that allow you to add amazing lighting effects to your rig!
- 80 Plus Gold certified, up to 90% efficiency
- Outputs: 10x SATA, 3x 4-pin Molex, 4x 6+2-pin PCI-Ex
- Full modular output connector
- Extended 20+4-pin motherboard and 4+4-pin 12V power connectors ideal for high-end chassis
- Ultra silent 140mm fan and honeycomb ventilation design for optimal heat dissipation
- Single +12V rail provides stable output
- Active Power Factor rate up to 0.9
- Full range of protection functions
Contents
PSU and screws
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1050W
Output Current - Output 1
25A
Output Current - Output 2
25A
Output Current - Output 3
82A
Output Current - Output 4
0.5A
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
17Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
100V AC to 240V AC
Product Range
Game Max RGB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.738