Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoPCBB17
Order Code4265682
Product RangeForgefix - Fixing Band
Also Known AsGTIN UPC EAN: 5028485034018
38 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoPCBB17
Order Code4265682
Product RangeForgefix - Fixing Band
Also Known AsGTIN UPC EAN: 5028485034018
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product RangeForgefix - Fixing Band
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Ideal for fixing supporting cable, ducting and many more superficial installations
- Pre-galvanised and plastic coated steel for protection against corrosion
- Easy to cut and bend
- Pre-punched holes for fixing bolts and screws
- Plastic coated
- Supplied in 10m rolls in a durable cassette
- Metric Size: 17mm x 0.8mm x 10m
- Finish: Black
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (14-Jun-2023)
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
Forgefix - Fixing Band
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76