Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIXMAN
Manufacturer Part No105510
Order Code3390340
Also Known AsGTIN UPC EAN: 5024763163074
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.450 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIXMAN
Manufacturer Part No105510
Order Code3390340
Also Known AsGTIN UPC EAN: 5024763163074
Kit TypeScrew
Kit Contents51 x 3 x 12mm, 30 x 3.5 x 16mm, 25 x 3.5 x 19mm, 17 x 4 x 16mm, 15 x 4 x 19mm, 12 x 4 x 25mm, 8 x 4 x 30mm, 5 x 5 x 30mm, Handy storage case with compartments
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Zinc plated, Pozidriv self-tapping screws with a countersunk head.
- Zinc-plated for corrosion resistance
- Pozidrive heads
- Metric sizes
Contents
5mm1 x 3mm x 12mm, 30mm x 3.5mm x 16mm, 25mm x 3.5mm x 19mm, 17mm x 4mm x 16mm, 15mm x 4mm x 19mm, 12mm x 4mm x 25mm, 8mm x 4mm x 30mm, 5mm x 5mm x 30mm, Handy Storage Case with Compartments
Technical Specifications
Kit Type
Screw
Product Range
-
Kit Contents
51 x 3 x 12mm, 30 x 3.5 x 16mm, 25 x 3.5 x 19mm, 17 x 4 x 16mm, 15 x 4 x 19mm, 12 x 4 x 25mm, 8 x 4 x 30mm, 5 x 5 x 30mm, Handy storage case with compartments
SVHC
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22