Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.960 |
10+ | € 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELKAY
Manufacturer Part NoCARD-KN10
Order Code4064563
Accessory TypeTerminal Block Marker
For Use WithElmex 10mm Screw Clamp Terminal Blocks
LegendBlank (No Legend)
Pitch Spacing-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
-
For Use With
Elmex 10mm Screw Clamp Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025