Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN855N
Order Code3391716
Also Known AsGTIN UPC EAN: 5012095620099
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.480 |
5+ | € 11.660 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 12.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN855N
Order Code3391716
Also Known AsGTIN UPC EAN: 5012095620099
Diameter9.5mm
Height0.75mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A adhesive backed disc magnets which are round coin-shaped magnets which have an adhesive backed layer on one pole. The adhesive layer is a 3M™ adhesive with a protective backing strip, simply remove the protective backing strip and press the adhesive backed Neodymium disc magnets onto the item you want to adhere to.
- 3M™ 486 adhesive backing for best adhesion
- Quick release tab for fast and effective liner removal
- Strongest magnet material
- Maximum operating temperature 80°C
Technical Specifications
Diameter
9.5mm
Magnet Material
Neodymium
SVHC
No SVHC (21-Jan-2025)
Height
0.75mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022