Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.840 |
10+ | € 1.610 |
25+ | € 1.580 |
50+ | € 1.550 |
100+ | € 1.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC14G20
Order Code1701365
Product Range-
Fuse Current20A
Voltage Rating VAC500VAC
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow CharacteristicgG
Product Overview
Applications
Safety, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
14mm x 51mm
Blow Characteristic
gG
Fuse Current
20A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03