Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoSDCOTG
Order Code3760932
Also Known AsGTIN UPC EAN: 065030848329
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.690 |
5+ | € 2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoSDCOTG
Order Code3760932
Also Known AsGTIN UPC EAN: 065030848329
Technical Datasheet
Connector Type ASamsung Dock Connector, 30 Way
Connector Type BUSB 2.0 A Socket
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Add a standard USB port to a Galaxy Tab
- Ideal for connecting USB accessories
- Add extra storage with USB flash drives
- Durable PVC construction
- 150mm Cable length
Technical Specifications
Connector Type A
Samsung Dock Connector, 30 Way
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket
Cable Length - Metric
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01