Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.030 |
| 10+ | € 11.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 13.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tamperproof Pin Torx
- A2 Stainless steel
- Use in materials of Rockwell Hardness B-80 max
- For use in thin metal
Technical Specifications
Fastener Material
Stainless Steel A2
Screw Length
12mm
Thread Size - Imperial
-
SVHC
To Be Advised
Screw Head Style
Flat / Countersunk Head Pin Torx
Thread Size - Metric
M4
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15