Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02307
Order Code3498393
Wipe MaterialTissue Paper
Wipe Width190mm
Wipe Length395mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
General purpose, highly absorbent paper roll for light economic wiping. Can be dispensed from the outside or from the centre once the cardboard core has been removed.
- Dimension single sheet (HxW) 395 x 190mm
- Supplied in packs of 6 rolls
Technical Specifications
Wipe Material
Tissue Paper
Wipe Length
395mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
190mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.662