Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00873
Order Code3382815
Product RangeDuratool - Self Adhesive Hooks
13 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.370 |
4+ | € 2.080 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€ 2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00873
Order Code3382815
Product RangeDuratool - Self Adhesive Hooks
MaterialPlastic
Size60mm x 45mm Base
Pack Quantity2
Product RangeDuratool - Self Adhesive Hooks
SVHCTo Be Advised
Product Overview
Self Adhesive hooks take all of the worry and hassle out of hanging items on the wall as they're quick and easy to put up and require absolutely no drilling whatsoever.
- Ideal for domestic household and light commercial applications
- No fixing required
- Oval shape
Technical Specifications
Material
Plastic
Pack Quantity
2
SVHC
To Be Advised
Size
60mm x 45mm Base
Product Range
Duratool - Self Adhesive Hooks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007