Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 277.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 277.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-1408FS-PLUS
Order Code4528659
Product TypeAnalog Input & Digital I/O Device
Sampling Rate48kSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's16I/O's
Operating Temperature Range0°C to +70°C
For Use WithData Acquisition & Control
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Type
Analog Input & Digital I/O Device
Resolution (Bits)
14bit
No. of Output Channels
2Channels
Operating Temperature Range
0°C to +70°C
Product Range
-
Sampling Rate
48kSPS
No. of Input Channels
8Channels
No. of I/O's
16I/O's
For Use With
Data Acquisition & Control
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate