Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT7440-QZ
Order Code3391705
Product RangeDeWalt - Impact Hex Nut Drivers
Also Known AsGTIN UPC EAN: 5035048085721
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT7440-QZ
Order Code3391705
Product RangeDeWalt - Impact Hex Nut Drivers
Also Known AsGTIN UPC EAN: 5035048085721
Socket TypeNut Setter
AF Size - Metric10mm
AF Size - Imperial-
Product RangeDeWalt - Impact Hex Nut Drivers
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Moveable magnetic nut seat means no frustrating wasted time in trying to clean the nut driver
- Rounded corners reduces breaking and wearing of nut heads
- Magnetic holder means no dropped or lost nuts
- Can be used with impact driver
Technical Specifications
Socket Type
Nut Setter
AF Size - Imperial
-
SVHC
No SVHC (15-Jun-2015)
AF Size - Metric
10mm
Product Range
DeWalt - Impact Hex Nut Drivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074