Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70523TM-QZ
Order Code3377962
Also Known AsGTIN UPC EAN: 5035048090961
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.600 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 24.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70523TM-QZ
Order Code3377962
Also Known AsGTIN UPC EAN: 5035048090961
Kit ContentsBits 25mm: PZ1 x2, PZ2 x5, PZ3 x3, PH1, PH2 x3, PH3, PR2 x2 drywall bit, Slotted: 6 x2, 8 x1mm, T10 x2, T15 x2, T20 x2, T25 x2, T27, T30, T40. Magnetic Bit Tip Holder, Reusable Pocket Case
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
An impact torsion screwdriving set designed for use with most cordless impact power tools or drill drivers.
- Precisely machined bit with a torsion zone to absorb peaks in torque
- Ideal for Impact and High Torque applications
- Specially designed bit tip which optimises the fit into the fastener
- Hex shank to fit all impact drivers
- 15° Torsion zone allows the screw driver bit to flex rather than break
- Full Fit head prevents the rounding of the screw head and prevents cam out
- Magnetic Screwlock enables you to complete tasks quicker, as it reduces the number of dropped or lost screws
Contents
Screwdriving bits 25mm: 10x Pozi PZ1 x 2, PZ2 x 5, PZ3 x 3, 7x Phillips PH1, PH2 x 3, PH3, PR2 x 2, 3x Slotted 6, 8, 10mm, 11x Torx T10 x 2, T15 x 2, T20 x 2, T25 x 2, T27, T30, T40, Magnetic Bit Holder, Robust case
Technical Specifications
Kit Contents
Bits 25mm: PZ1 x2, PZ2 x5, PZ3 x3, PH1, PH2 x3, PH3, PR2 x2 drywall bit, Slotted: 6 x2, 8 x1mm, T10 x2, T15 x2, T20 x2, T25 x2, T27, T30, T40. Magnetic Bit Tip Holder, Reusable Pocket Case
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251