Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT3101-QZ
Order Code3391919
Product RangeDeWalt - 125mm Sanding Discs
Also Known AsGTIN UPC EAN: 5035048058992
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 7.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT3101-QZ
Order Code3391919
Product RangeDeWalt - 125mm Sanding Discs
Also Known AsGTIN UPC EAN: 5035048058992
Abrasive Material-
Disc Diameter125mm
Abrasive ColourYellow
Abrasive GradeP40
Bore Size-
Operating Speed Max-
Product RangeDeWalt - 125mm Sanding Discs
Product Overview
- Heat resistant resin adhesive bond, ideal for power sanding
- Tough, durable paper backing ensures longer disc life and performance
- Quick Fit nylon loop backing allows fast and easy disc changeover
Technical Specifications
Abrasive Material
-
Abrasive Colour
Yellow
Bore Size
-
Product Range
DeWalt - 125mm Sanding Discs
Disc Diameter
125mm
Abrasive Grade
P40
Operating Speed Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1