Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoRUTLAND BLACK/GREY XL
Order Code4223158
Product RangeDeWalt Workwear - Rutland Polo Shirt
Also Known AsGTIN UPC EAN: 5055160056782
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.400 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoRUTLAND BLACK/GREY XL
Order Code4223158
Product RangeDeWalt Workwear - Rutland Polo Shirt
Also Known AsGTIN UPC EAN: 5055160056782
Clothing StylePolo Shirt
Clothing ColourBlack / Grey
Clothing SizeX Large
GenderMale
Clothing Material100% Polyester
Age GroupAdult
Product RangeDeWalt Workwear - Rutland Polo Shirt
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Lightweight polyester polo shirt with DeWalt logo detail
- Fast drying and moisture wicking polyester material (PWS)
- Reflective strip to sleeves
- Button front with collar
- A comfortable shirt for those warmer days
Technical Specifications
Clothing Style
Polo Shirt
Clothing Size
X Large
Clothing Material
100% Polyester
Product Range
DeWalt Workwear - Rutland Polo Shirt
Clothing Colour
Black / Grey
Gender
Male
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254