Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPROTECTOR SMOKE
Order Code4223337
Product RangeDeWalt - Protector Safety Glasses
Also Known AsGTIN UPC EAN: 0674326217017
182 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.950 |
5+ | € 2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPROTECTOR SMOKE
Order Code4223337
Product RangeDeWalt - Protector Safety Glasses
Also Known AsGTIN UPC EAN: 0674326217017
Spectacle TypeProtective / Safety
Lens StylePolycarbonate
Eyeglass Lens ColourBlack
Frame ColourSmoke
Safety CategoryEN166.1.F
Product RangeDeWalt - Protector Safety Glasses
SVHCBoric acid (14-Jun-2023)
Product Overview
- Rubber tipped temples
- Lightweight and sleek design
- Distortion free polycarbonate lens
- Provides secure comfortable fit
- Offers impact resistance
- Provides 99.9% UVA and UVB protection
- Approval EN 166 1F
- Provides 99.9% UVA and UVB protection
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Black
Safety Category
EN166.1.F
SVHC
Boric acid (14-Jun-2023)
Lens Style
Polycarbonate
Frame Colour
Smoke
Product Range
DeWalt - Protector Safety Glasses
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034