Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPRO TRADESMAN 30/33
Order Code4223136
Product RangeDeWalt Workwear - Pro Tradesman Trousers
Also Known AsGTIN UPC EAN: 5055160032229
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.300 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 43.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPRO TRADESMAN 30/33
Order Code4223136
Product RangeDeWalt Workwear - Pro Tradesman Trousers
Also Known AsGTIN UPC EAN: 5055160032229
Clothing StyleTrousers
Clothing ColourBlack
Clothing Size30" Waist, 33" Leg
GenderMale
Clothing Material65% Polyester, 35% Cotton
Age GroupAdult
Product RangeDeWalt Workwear - Pro Tradesman Trousers
Product Overview
The DeWalt Pro Tradesman Trousers are a comfortable, functional work trouser featuring Cordura holster pockets and Cordura reinforced hems with top loading knee pad pockets. They have been triple stitched in key areas with a low rise, comfort waist.
- Durable Cordura™ reinforcement
- Top loading Cordura knee pad holders
- Tool holster pockets
- Hammer loop
- Reinforced Cordura™ hem
- Phone pocket
- Two rear pockets
- Side cargo pockets
- Modern Low rise waist design
- Made from 65% Polyester, 35% Cotton
Technical Specifications
Clothing Style
Trousers
Clothing Size
30" Waist, 33" Leg
Clothing Material
65% Polyester, 35% Cotton
Product Range
DeWalt Workwear - Pro Tradesman Trousers
Clothing Colour
Black
Gender
Male
Age Group
Adult
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62034211
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73