Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No7250/D1HPC
Order Code3459098
Also Known AsGTIN UPC EAN: 5017399227661
Your Part Number
No Longer Stocked
Product Overview
2-Way, push on/off dimmer switch with a rotate-to-dim action.
Technical Specifications
Finish
Polished
Power Rating
400W
Product Range
-
No. of Gangs
1
Switch Type
Pushbutton
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2645