Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoWFO
Order Code439757
Technical Datasheet
Assembly Type-
External Height230mm
External Width280mm
Product Overview
Useful workframe for holding a circuit board undergoing manufacture or repair. The frame is manufactured from aluminium giving a lightweight design and can be folded flat for transportation. The frames contain three PCB retaining bars with slots for securing the edges of the board. Two of the retaining bars can be adjusted and the fixed middle bar can be removed allowing a maximum board size of 230x280mm. The removable foam filled backplate is secured to the front frame by clips and the frame can be flipped upside down for easy component placing. Working angle: horizontal to 45°.
Technical Specifications
Assembly Type
-
External Width
280mm
External Height
230mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76109090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04