Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No41 34 165
Order Code9168397
Also Known AsGTIN UPC EAN: 4003773047858
Technical Datasheet
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No41 34 165
Order Code9168397
Also Known AsGTIN UPC EAN: 4003773047858
Technical Datasheet
Plier StyleLong Nose
Jaw Opening Max24mm
Overall Length165mm
Product Range-
Product Overview
41 34 165 is a 6 1/2inch long nose grip plier. Jaw capacity - up to 13/16" for round material, up to 25/64" for square stock and up to 15/16" for hex.
- Tightly holds round or flat material
- Heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, galvanized finish
- High clamping pressure due to toggle lever action
- Pliers body rolled steel, high-strength
- Gripping jaws chrome vanadium electric steel; forged, silver colour
- With adjustment screw and release lever, one-hand operation
- 20mm clamping width round, 10mm clamping width square, 24mm clamping width hexagon
- Dimension is 165 x 44 x 11\mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Long Nose
Overall Length
165mm
Jaw Opening Max
24mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2