Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 30,000.000 |
Product Information
Product Overview
The Model 6430 Sub-Femtoamp Remote SourceMeter SMU Instrument combines the voltage and current sourcing and measurement functions of Keithley's popular SourceMeter SMU instruments with sensitivity, noise, and input resistance specifications superior to electrometers. This unique combination of broad functionality and exceptional measurement integrity is made possible by the Model 6430's Remote PreAmp, which offers a very sensitive bi-directional amplifier with sensitive feedback elements for measuring or sourcing currents at the device being tested. The high level signals output by the Remote PreAmp are sent to the controlling mainframe via a two-meter cable. This allows the user to make a direct or very short connection to the signal, minimizing the effects of cable noise.
- 0.4fA p-p (4E - 16A) noise (typical)
- Remote PreAmp can be located at the signal source to minimize cable noise
- <gt/>1016Ω input resistance on voltage measurements
- High speed - up to 2000 readings/second
- Up to 6½-digit resolution
- Fast characterization of components with programmable digital I/O and interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Medical
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
± 200mV to ± 200V
2ohm to 20Tohm
To Be Advised
-
2.2W
± 1pA to ± 100mA
1 Year
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate