Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
650+ | € 2.080 |
Price for:Each
Minimum: 650
Multiple: 650
€ 1,352.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-01708MR-R
Order Code4413692
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric17mm
Impedance8ohm
Power Rating Nom200mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial0.67"
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric14.35mm
External Depth - Imperial0.57"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Frequency Response Min
1.5kHz
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.57"
External Diameter - Metric
17mm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
0.67"
Frequency Response Max
20kHz
Speaker Mounting
Through Hole
External Depth - Metric
14.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002