ex VAT

3.4V LDO Voltage Regulators:

22 Products Found

Farnell offers an exclusive range of sophisticated power management solutions for cutting-edge technological innovations. Modern LDO voltage regulators offer advanced features like low quiescent current, high power supply rejection ratio (PSRR), and built-in thermal protection mechanisms. Engineers select these components based on adjustable or fixed output type, mounting options, maximum current capacity, dropout voltage, tolerance, and operating temperature range.

Low-dropout (LDO) voltage regulators are a simple, affordable way to regulate an output voltage powered by a higher voltage unit. These essential semiconductor components provide stable, precise voltage regulation in electronic circuits. These sophisticated integrated circuits excel at converting higher input voltages to lower, consistent output voltages with minimal power loss and exceptional efficiency.

LDO regulators are critical in applications demanding clean, stable power delivery, including mobile devices, IoT systems, automotive electronics, and industrial control equipment. They can maintain a low voltage differential between input and output, reducing heat generation and improving overall system efficiency.

Show More
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Nom
Output Voltage Min
Output Voltage Max
Polarity
Output Current Max
Max Output Current
Dropout Voltage - Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4378762RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.320
250+
€ 1.250
500+
€ 1.210
1000+
€ 1.170
2500+
€ 1.150
Min: 100 / Mult: 1
Adjustable
3.4V
40V
1Outputs
-
-
3V
16V
Positive Output
400mA
400mA
400mV
400mV
Surface Mount
TSSOP-EP
14Pins
-40°C
150°C
Adj 400mA LDO Voltage Regulators
4472988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.180
10+
€ 0.154
100+
€ 0.120
500+
€ 0.0981
1000+
€ 0.0899
More Pricing...
Min: 5 / Mult: 5
Fixed
3.4V
24V
1Outputs
-
3.3 V
3.135V
3.465V
Positive Output
30mA
30 mA
100 mV
-
Surface Mount
SOT-89
3Pins
0°C
70°C
Multicomp Pro LDO Voltage Regulators
4472988RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€ 0.120
500+
€ 0.0981
1000+
€ 0.0899
5000+
€ 0.083
10000+
€ 0.0719
Min: 100 / Mult: 5
-
3.4V
24V
1Outputs
-
3.3 V
3.135V
3.465V
-
30mA
30 mA
100 mV
-
-
-
3Pins
0°C
70°C
Multicomp Pro LDO Voltage Regulators
4378762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.170
10+
€ 1.620
50+
€ 1.480
100+
€ 1.320
250+
€ 1.250
More Pricing...
Min: 1 / Mult: 1
Adjustable
3.4V
40V
1Outputs
-
-
3V
16V
Positive Output
400mA
400mA
400mV
400mV
Surface Mount
TSSOP-EP
14Pins
-40°C
150°C
Adj 400mA LDO Voltage Regulators
2112618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.604
10+
€ 0.488
100+
€ 0.418
500+
€ 0.381
1000+
€ 0.375
More Pricing...
Min: 1 / Mult: 1
Adjustable
3.4V
45V
1Outputs
-
-
2.8V
45V
Positive / Negative Output
-
200mA
350mV
350mV
Surface Mount
SOIC
8Pins
-40°C
125°C
-
2112618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.418
500+
€ 0.381
1000+
€ 0.375
2500+
€ 0.351
Min: 100 / Mult: 1
Adjustable
3.4V
45V
1Outputs
-
-
2.8V
45V
Positive / Negative Output
-
200mA
350mV
350mV
Surface Mount
SOIC
8Pins
-40°C
125°C
-
2342568

RoHS

Each
5+
€ 0.388
50+
€ 0.344
100+
€ 0.206
250+
€ 0.182
500+
€ 0.160
More Pricing...
Min: 5 / Mult: 5
-
3.4V
30V
-
3V
3V
-
-
-
-
-
380mV
380mV
-
-
3Pins
-40°C
125°C
-
3612073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.230
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
5V
5V
-
-
Positive Output
-
80mA
700mV
700mV
Surface Mount
TSOP
5Pins
-40°C
125°C
5V 180mA LDO Voltage Regulators
3612072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
3.3V
3.3V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
125°C
3.3V 180mA LDO Voltage Regulators
3611698

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.260
Min: 3000 / Mult: 3000
-
3.4V
12V
1Outputs
2.8V
2.8V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
-
5Pins
-40°C
85°C
-
3611699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.260
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
2.9V
2.9V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
85°C
2.9V 180mA LDO Voltage Regulators
3611706

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
3.7V
3.7V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
85°C
3.7V 180mA LDO Voltage Regulators
3611703

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.260
Min: 3000 / Mult: 3000
-
3.4V
12V
1Outputs
3.4V
3.4V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
-
5Pins
-40°C
85°C
-
3611713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
-
3.4V
12V
1Outputs
3.4V
3.4V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
-
5Pins
-40°C
85°C
-
3611702

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.260
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
3.1V
3.1V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
85°C
3.1V 180mA LDO Voltage Regulators
3611107

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+
€ 1.250
Min: 750 / Mult: 750
Adjustable
3.4V
45V
1Outputs
-
-
-10V
10V
Positive / Negative Output
-
200mA
350mV
-
Surface Mount
TO-263 (D2PAK)
5Pins
-40°C
125°C
Adj 200mA LDO Voltage Regulators
3611709

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
-
3.4V
12V
1Outputs
2.7V
2.7V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
-
5Pins
-40°C
85°C
-
3611712

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
-
3.4V
12V
1Outputs
2.9V
2.9V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
-
5Pins
-40°C
85°C
-
3611705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
3.6V
3.6V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
85°C
3.6V 180mA LDO Voltage Regulators
3611704

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.260
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
3.5V
3.5V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
85°C
3.5V 180mA LDO Voltage Regulators
3611701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.260
Min: 3000 / Mult: 3000
Fixed
3.4V
12V
1Outputs
3V
3V
-
-
Positive Output
-
80mA
850mV
850mV
Surface Mount
TSOP
5Pins
-40°C
85°C
3V 180mA LDO Voltage Regulators
3611708

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.250
Min: 3000 / Mult: 3000
-
3.4V
12V
1Outputs
1.5V
1.5V
-
-
Positive Output
-
80mA
1.5V
0
Surface Mount
-
5Pins
-40°C
85°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account