ARM Microcontrollers:
3 Products FoundTIVA Family TM4C123x Series Microcontrollers ARM Microcontrollers
The TM4C1230C3PM microcontroller is targeted for industrial applications, including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, HVAC and building control, gaming equipment, transportation, and fire and security.
- 32-bit ARM® Cortex™-M4 80-MHz core, integrated NVIC, WIC, MPU, IEEE754-compliantFPU
- 32 KB single-cycle Flash up to 40 MHz, 12 KB single-cycle SRAM; loaded internal ROM; 2KB EEPROM
- One Controller Area Network (CAN) module
- Advanced serial integration, featuring: eight UARTs with IrDA, 9-bit, and ISO 7816 support (
- ARM PrimeCell® 32-channel configurable ?DMA controller
- Two 12-bit Analog-to-Digital Converters (ADC) with 12 analog input channels
- Two ARM FiRM-compliant watchdog timers
- Up to 49 GPIOs
- Debug with access via JTAG and Serial Wire interfaces, IEEE 1149.1-1990 compliant TAP controller
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008366 RoHS | Each | 1+ € 12.370 10+ € 12.170 25+ € 11.980 50+ € 11.780 100+ € 11.580 | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART, USB | 32KB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
3008367 RoHS | Each | 1+ € 14.480 10+ € 11.360 25+ € 10.890 50+ € 10.020 100+ € 8.830 More Pricing... | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||
3123140 RoHS | Each | 1+ € 9.170 10+ € 8.960 25+ € 8.760 50+ € 8.550 100+ € 8.340 | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | CAN, I2C, SPI, UART | 32KB | 12Channels | 12Bit | 1.08V | 3.63V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x |